The WG 280 D 110 Z - LD from Comus is a solid state relay with a maximum input voltage of 32V DC and an I/O isolation voltage of 4000V. It features an output device of SCR and an output type of AC. The relay has a maximum output current of 110mA and a pin count of 4. It is suitable for use in applications where a solid state relay with AC and DC output is required.
Comus WG 280 D 110 Z - LD technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 0.022mA |
| Maximum Output Current | 110A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comus WG 280 D 110 Z - LD to view detailed technical specifications.
No datasheet is available for this part.