The WG 280 D 25 Z - LD solid state relay from Comus features a maximum input voltage of 32V DC and an I/O isolation voltage of 4000V. It has a maximum output voltage of 280V and a maximum output current of 25mA. The relay is designed for DC input and has an AC output. It has a 4-pin configuration.
Comus WG 280 D 25 Z - LD technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 0.022mA |
| Maximum Output Current | 25A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comus WG 280 D 25 Z - LD to view detailed technical specifications.
No datasheet is available for this part.