The WG 280 D 75 Z - LD from Comus is a solid state relay with an AC/DC output, maximum output voltage of 280V, and maximum output current of 75mA. It features a 4-pin configuration and operates with a maximum input current of 0.022A. The relay provides I/O isolation voltage of 4000V and is designed for use with DC input. It is suitable for applications requiring high voltage and current control.
Comus WG 280 D 75 Z - LD technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 0.022mA |
| Maximum Output Current | 75A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comus WG 280 D 75 Z - LD to view detailed technical specifications.
No datasheet is available for this part.