Concord 01-1557-1-0300 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 2 |
| Product Length (mm) | 35.71 |
| Product Depth (mm) | 16.66 |
| Type | Binding Post |
| Gender | F |
| Number of Contacts | 2 |
| Max Current Rating | 15A |
| Cage Code | 18310 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Concord 01-1557-1-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.