Concord 01-2542-1-02 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Type | Banana Jack |
| Gender | F |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Cage Code | 18310 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Concord 01-2542-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.