Concord 01-2604-5-0212 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Length (mm) | 169.86 |
| Product Diameter (mm) | 9.52 |
| Type | Test Prod |
| Gender | PL |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Cage Code | 18310 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 01-2604-5-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.