Concord 09-9020-2-088 technical specifications.
| Body Orientation | Straight |
| Mounting | Swage Mount |
| Number of Ports | 1 |
| Type | Pin Jack |
| Gender | F |
| Number of Contacts | 1 |
| Cage Code | 18310 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Concord 09-9020-2-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.