Concord 09-9202-1-0312 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Product Length (mm) | 11.68 |
| Product Depth (mm) | 3.96 |
| Product Height (mm) | 5.58 |
| Type | Test Jack |
| Gender | F |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Cage Code | 18310 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Concord 09-9202-1-0312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.