Concord 25-2524-1-0310 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Type | Banana Adapter |
| Gender | PL/F |
| Number of Contacts | 2/2 |
| Max Current Rating | 15A |
| Cage Code | 18310 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 25-2524-1-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.