Concord 30-3240-1 technical specifications.
| Type | Round Handle |
| Finish | Nickel |
| Body Material | Brass |
| Product Length (Metric) | 122.22mm |
| Product Width (Metric) | 7.92mm |
| Product Height (Metric) | 38.1mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 30-3240-1 to view detailed technical specifications.
No datasheet is available for this part.