Concord 460S-9416 technical specifications.
| Width Across Flats (Imperial) (in) | 1/4 |
| Width Across Flats (Imperial - Decimal) (in) | 0.25 |
| Body Length (Imperial) (in) | 1 |
| Thread Depth (Imperial) (in) | 1/4 |
| Thread Length (Imperial) (in) | 3/16 |
| Inner Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Hex |
| Gender | M/F |
| Material | Stainless Steel ASTM A314 |
| Cage Code | 18310 |
| HTS Code | 7318190000 |
| Schedule B | 7318290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 460S-9416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.