Concord 500-1052 technical specifications.
| Body Length | 0.375inch |
| Gender | Female |
| Material | Ceramic |
| Mount | Bolt |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 500-1052 to view detailed technical specifications.
No datasheet is available for this part.