Concord 701-7413 technical specifications.
| Type | Volume Control |
| Head Type | Hex |
| Material | Brass |
| Finish | Nickel |
| Thread Pitch (Metric) | 0.79mm |
| Width Across Flats (Metric) | 7.95mm |
| Width Across Flats (Imperial) | 5/16in |
| Width Across Flats (Imperial - Decimal) | 0.313in |
| Body Thickness (Metric) | 1.98mm |
| Body Thickness (Imperial) | 5/64in |
| Body Thickness (Imperial - Decimal) | 0.078in |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 701-7413 to view detailed technical specifications.
No datasheet is available for this part.