Concord 701-7714 technical specifications.
| Type | Internal Tooth |
| Material | Steel |
| Inside Diameter (Metric) | 6.35mm |
| Inside Diameter (Imperial) | 0.25in |
| Outside Diameter (Metric) | 11.91mm |
| Outside Diameter (Imperial) | 0.469in |
| Overall Thickness (Metric) | 0.66mm |
| Overall Thickness (Imperial) | 0.026in |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 701-7714 to view detailed technical specifications.
No datasheet is available for this part.