Concord 707-5301 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Type | Binding Post Strip |
| Gender | PL |
| Number of Contacts | 1 |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 707-5301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.