Concord 760-1508 technical specifications.
| Type | Flat |
| Material | Fiber |
| Inside Diameter (Metric) | 4.34mm |
| Inside Diameter (Imperial) | 0.171in |
| Outside Diameter (Metric) | 9.53mm |
| Outside Diameter (Imperial) | 0.375in |
| Overall Thickness (Metric) | 1.57mm |
| Overall Thickness (Imperial) | 0.062in |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 760-1508 to view detailed technical specifications.
No datasheet is available for this part.