Concord 760-2012 technical specifications.
| Type | Shoulder |
| Material | Nylon |
| Inside Diameter (Metric) | 4.24mm |
| Inside Diameter (Imperial) | 0.167in |
| Outside Diameter (Metric) | 9.53mm |
| Outside Diameter (Imperial) | 0.375in |
| Overall Thickness (Metric) | 2.36mm |
| Overall Thickness (Imperial) | 0.093in |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 760-2012 to view detailed technical specifications.
No datasheet is available for this part.