Concord 770-1302-19-20 technical specifications.
| Product Depth (mm) | 9.52 |
| Body Material | Nylon |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 770-1302-19-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.