Cable Management, Clamp Nylon Black Screw Mount 4.76mm
Concord 770-1309-10 technical specifications.
| Style | Clamp |
| Color | Black |
| Body Material | Nylon |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 770-1309-10 to view detailed technical specifications.
No datasheet is available for this part.