Concord 770-1512 technical specifications.
| Mounting | Screw Mount |
| Maximum Bundle Diameter (mm) | 22.2 |
| Hole Diameter (mm) | 5.2 |
| Product Length (mm) | 580.6 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 25.2 |
| Color | Clear |
| Body Material | Propionate |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 770-1512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.