Concord 770-1607 technical specifications.
| Mounting | Screw Mount |
| Maximum Bundle Diameter (mm) | 12.7 |
| Hole Diameter (mm) | 5.18 |
| Product Depth (mm) | 9.52 |
| Style | Clamp |
| Color | Black |
| Body Material | Nylon |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 770-1607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.