Concord 770-2041 technical specifications.
| Mounting | Adhesive |
| Maximum Bundle Diameter (mm) | 6.35 |
| Product Length (mm) | 21.43 |
| Product Depth (mm) | 15.87 |
| Product Height (mm) | 7.54 |
| Style | Clip |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 770-2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.