
9-position D-Subminiature receptacle with straight, female gender and solder cup termination. Features copper alloy contacts with gold plating, rated for 7.5A current and 100V maximum supply voltage. The black thermoplastic dielectric material and brass shell offer a durable construction, with a flammability rating of UL94 V-0. Operating temperature range is -25°C to 105°C, with a mating cycle rating of 50.
Conec 242A27020X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.7mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 242A |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 242A27020X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
