The Conexant BT8970EHF is a quad-function IC with a 100-pin QFP package, operating over a temperature range of -40 to 85°C and a nominal supply voltage of 3.3V. It features a quad terminal position and a JEDEC package code of R-PQFP-G100. The IC is designed for industrial use and has a width and length of 14 and 20, respectively.
Conexant BT8970EHF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Conexant BT8970EHF to view detailed technical specifications.
No datasheet is available for this part.