The CX84100-23 is a commercial temperature 28-pin dual function IC from Conexant, featuring a TSSOP-28 package with a width of 4.4mm and length of 9.7mm. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V with a maximum supply current of 58mA. This device is suitable for use in commercial temperature applications.
Conexant CX84100-23 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.058 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Conexant CX84100-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.