Conitec 190633 technical specifications.
| Height | 33mm |
| Interface | Parallel |
| Length | 115mm |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Conitec 190633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
