
Connectblue CB-OWSPA311GI-01 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | OEM Serial Port Adapter™ |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OWSPA311GI-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
