Connor-Winfield ASOF3S3-010.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 450mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | ASOF3S3 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield ASOF3S3-010.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.