Connor-Winfield ASOF3S3-020.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 0.25ppm |
| Height | 0.33inch |
| Length | 0.81inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 450mA |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ASOF3S3 |
| Width | 0.545inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield ASOF3S3-020.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.