Connor-Winfield BSOF3S3E-010.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | BSOF3S3E |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield BSOF3S3E-010.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.