
Surface mount crystal oscillator operating at 100MHz. Features LVCMOS output and a frequency stability of 25ppm. Designed for surface mount technology with a maximum operating temperature of 70°C and a minimum of -20°C. This lead-free, RoHS-compliant component consumes a maximum supply current of 30mA.
Connor-Winfield CWX813-100.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CWX813 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CWX813-100.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
