
Connor-Winfield D32G-019.2M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.051inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D32G |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield D32G-019.2M to view detailed technical specifications.
No datasheet is available for this part.
