Connor-Winfield DGOF5S3-020.0M technical specifications.
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 300mA |
| Mount | Through Hole |
| Packaging | Tray |
| Series | DGOF |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield DGOF5S3-020.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.