
Connor-Winfield DOC100V-010.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Height | 0.27inch |
| Length | 0.556inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DOC |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield DOC100V-010.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
