The DV75C-012.8M is a surface mount oscillator from Connor-Winfield with a frequency of 12.8MHz. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 6mA. The oscillator is packaged in cut tape and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable clock signal.
Connor-Winfield DV75C-012.8M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DV75C |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield DV75C-012.8M to view detailed technical specifications.
No datasheet is available for this part.