
Connor-Winfield FTS250-010.0M technical specifications.
| Package/Case | Module |
| Input | LVCMOS |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Connor-Winfield FTS250-010.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
