Connor-Winfield HSM93-004.9152M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.9152MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HSM9 |
| RoHS | Not Compliant |
Download the complete datasheet for Connor-Winfield HSM93-004.9152M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.