Connor-Winfield HSM93-040.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HSM9 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield HSM93-040.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.