Connor-Winfield HSM943-12.288M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | HSM9 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield HSM943-12.288M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.