Connor-Winfield OH100-50503CV-012.8M technical specifications.
| Frequency | 12.8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | OH100 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OH100-50503CV-012.8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.