Connor-Winfield OH200-51003CV-010.0M technical specifications.
| Package/Case | DIP |
| Frequency | 10MHz |
| Height | 0.5inch |
| Length | 1.417inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | OH200 |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OH200-51003CV-010.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.