Connor-Winfield OH300-50503CV-020.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OH300 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OH300-50503CV-020.0M to view detailed technical specifications.
No datasheet is available for this part.