The OX9140S3-010.0M is a surface mount oscillator from Connor-Winfield with a frequency of 10MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format. It is compliant with RoHS regulations and is part of the OX914xS3 series.
Connor-Winfield OX9140S3-010.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Height | 0.27inch |
| Length | 0.556inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OX914xS3 |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OX9140S3-010.0M to view detailed technical specifications.
No datasheet is available for this part.