The OX9140S3-020.0M is a surface mount oscillator from Connor-Winfield with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a frequency of 20MHz and is packaged in a cut tape format. The device is RoHS compliant and has a package quantity of one.
Connor-Winfield OX9140S3-020.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Height | 0.27inch |
| Length | 0.556inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OX914xS3 |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OX9140S3-020.0M to view detailed technical specifications.
No datasheet is available for this part.