XTAL OSC OCXO 10.0000MHZ LVCMOS
Connor-Winfield OX9143S3-010.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OX914xS3 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OX9143S3-010.0M to view detailed technical specifications.
No datasheet is available for this part.