The Connor-Winfield OX9143S3-012.8M is a surface mount oscillator with a frequency of 12.8MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a cut tape package with a quantity of one. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Connor-Winfield OX9143S3-012.8M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Height | 0.27inch |
| Length | 0.556inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OX914xS3 |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OX9143S3-012.8M to view detailed technical specifications.
No datasheet is available for this part.