
Connor-Winfield P122-155.52M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield P122-155.52M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
