
Connor-Winfield P143-156.25M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 20ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | P |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield P143-156.25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
