The PM113-161.1328M-T surface mount oscillator from Connor-Winfield operates over a temperature range of 0 to 70°C. It has a frequency of 161.1328MHz and a frequency stability of 25ppm. The oscillator is packaged in a surface mount package and is available in quantities of 250. It is supplied on tape and reel for easy mounting. The oscillator has a maximum supply current of 95mA.
Connor-Winfield PM113-161.1328M-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 161.1328MHz |
| Frequency Stability | 25ppm |
| Height | 0.069inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | PM113 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield PM113-161.1328M-T to view detailed technical specifications.
No datasheet is available for this part.