Connor-Winfield PM113-318.75M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 318.75MHz |
| Frequency Stability | 25ppm |
| Height | 0.069inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | PM113 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield PM113-318.75M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.